357-028-541-168

Heilind Number:EDA357-028-541-168
Manufacturer:EDAC
Manufacturer Number:357-028-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-541-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-541-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable component designed to streamline your electronic assembly processes. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both performance and longevity. Its single-row design features 28 copper alloy positions, each capable of handling up to 5A of current. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a hobbyist or a professional, this connector is a must-have for your toolbox.