357-028-542-208

Heilind Number:EDA357-028-542-208
Manufacturer:EDAC
Manufacturer Number:357-028-542-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-542-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-542-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration and reliable performance. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. With two rows of copper alloy contacts providing a total of 28 positions, it offers ample connectivity for your needs. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for both standard and challenging environments. Trust in its 5A amperage rating and straight mount orientation for secure and efficient PCB connections. Explore the full potential of your projects with this essential component.