357-028-542-212

Heilind Number:EDA357-028-542-212
Manufacturer:EDAC
Manufacturer Number:357-028-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-542-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-542-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless data transfer. Designed for efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5A amperage capacity, it guarantees reliable power transmission. Boasting two rows and 28 positions, it offers ample connectivity for your needs. Crafted from high-quality Copper Alloy, the contacts ensure optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Upgrade your connectivity with this essential component. Explore more connectors in our diverse range.