357-028-542-258

Heilind Number:EDA357-028-542-258
Manufacturer:EDAC
Manufacturer Number:357-028-542-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-542-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-542-258

Detailed Description

Enhance your PCB connections with our sleek Card Edge Connector in striking black. Designed for optimal performance, it boasts a 5 A amperage capacity and features durable UL 94V-0 Thermoplastic Polyester housing. With two rows and 28 positions, it offers ample connectivity options, while the copper alloy contact material ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing facilitate seamless integration, perfect for board-to-board applications. Its straight mount orientation allows for easy installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your PCB setup with this essential connector.