357-028-542-268

Heilind Number:EDA357-028-542-268
Manufacturer:EDAC
Manufacturer Number:357-028-542-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-542-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-542-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a current rating of 5 A, it offers secure power transmission for your electronic devices. The two-row design, with a pitch of .156 in and row spacing of .2 in, provides ample connectivity options with 28 positions available. Crafted with precision, the contact material is copper alloy, guaranteeing efficient signal transmission. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Perfect for a range of applications, this Card Edge Connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.