357-028-545-101

Heilind Number:EDA357-028-545-101
Manufacturer:EDAC
Manufacturer Number:357-028-545-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-545-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-545-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronics assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance in a variety of applications. With a single row layout and 28 positions, it offers ample connectivity options for your circuit boards. The contact material, made of high-quality Copper Alloy, ensures optimal signal transmission. Featuring a .156-inch pitch and .2-inch row spacing, it facilitates easy and secure connections. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments, making it a dependable choice for your projects. Elevate your PCB design with this essential component.