357-028-545-104

Heilind Number:EDA357-028-545-104
Manufacturer:EDAC
Manufacturer Number:357-028-545-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-545-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-545-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed with precision and durability in mind, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a single row configuration and 28 positions, it offers seamless integration for your circuit board setup. Crafted from high-quality Copper Alloy, the contacts guarantee efficient power transmission with a low amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide optimal signal conductivity, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your connectivity solutions today.