357-028-545-168

Heilind Number:EDA357-028-545-168
Manufacturer:EDAC
Manufacturer Number:357-028-545-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-545-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-545-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single row configuration with 28 positions, ensuring seamless integration into your circuit board setup. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient connections. The straight mount orientation further simplifies installation, while its 5A amperage and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your PCB assembly with this essential component, perfect for various industrial and electronic projects.