357-028-547-101

Heilind Number:EDA357-028-547-101
Manufacturer:EDAC
Manufacturer Number:357-028-547-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-547-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-547-101

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 28 positions, it offers ample space for your connectivity needs. The contact material is crafted from Copper Alloy, guaranteeing reliable and efficient performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its .156-inch pitch and .2-inch row spacing make for easy and precise installation. Whether you're a seasoned professional or a DIY enthusiast, this straight mount orientation connector is a must-have for your toolkit. Elevate your PCB design with this essential component, perfect for Board-to-Board connections.