357-028-547-102

Heilind Number:EDA357-028-547-102
Manufacturer:EDAC
Manufacturer Number:357-028-547-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-547-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-547-102

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a sleek black exterior, adding a touch of sophistication to any assembly. With a current rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row layout with 28 positions, it offers ample connectivity options. The copper alloy contacts and .156-inch pitch deliver optimal signal transfer efficiency, while the .2-inch row spacing allows for easy installation. Its straight mount orientation facilitates hassle-free assembly, and with an operating temperature range of -40 to 105 °C, it remains functional in diverse environments. Ideal for various applications, this Card Edge Connector is a must-have for any electronics enthusiast or professional.