357-028-547-103

Heilind Number:EDA357-028-547-103
Manufacturer:EDAC
Manufacturer Number:357-028-547-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-547-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-547-103

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector, a must-have component for seamless board-to-board integration. Designed for optimal performance, it features a single-row layout with 28 positions, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even under harsh operating conditions. With a contact material of Copper Alloy and a pitch of .156 inches, this connector delivers superior conductivity. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it offers uncompromising functionality in diverse environments. Trust in this essential connector for precision and durability in your electronic projects.