357-028-547-104

Heilind Number:EDA357-028-547-104
Manufacturer:EDAC
Manufacturer Number:357-028-547-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-547-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-547-104

Detailed Description

Enhance your electronic connections with our reliable Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a single row layout with 28 positions, perfect for efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and optimal conductivity. With a low pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connectivity experience with this essential component.