357-028-547-108

Heilind Number:EDA357-028-547-108
Manufacturer:EDAC
Manufacturer Number:357-028-547-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-547-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-547-108

Detailed Description

Enhance connectivity within your circuitry with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a 5A amperage capacity and is meticulously crafted from UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration featuring 28 positions, it offers seamless integration onto your PCB. The durable Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Explore seamless connectivity with this essential component.