357-028-547-168

Heilind Number:EDA357-028-547-168
Manufacturer:EDAC
Manufacturer Number:357-028-547-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-547-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-547-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with precision and reliability in mind. Crafted from a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures optimal performance even in demanding environments. With a single row featuring 28 positions and a pitch of .156 inches, it offers efficient board-to-board connectivity. The Copper Alloy contact material guarantees excellent conductivity, while a 5A amperage rating caters to power-intensive applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic setups. Choose this connector for a dependable and high-performance connection solution.