357-028-547-178

Heilind Number:EDA357-028-547-178
Manufacturer:EDAC
Manufacturer Number:357-028-547-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-547-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-547-178

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation even in demanding environments. With a 5 A amperage rating and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row configuration with 28 positions and a pitch of .156 inches, it enables precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C offer versatility for various applications. Trust in this essential component for seamless board-to-board connections in your projects.