357-028-553-101

Heilind Number:EDA357-028-553-101
Manufacturer:EDAC
Manufacturer Number:357-028-553-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-553-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-553-101

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for efficiency and reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a sleek black exterior, it not only looks professional but also offers a seamless fit in any setup. The Copper Alloy contact material guarantees optimal conductivity, while the right angle mount orientation allows for easy installation in tight spaces. Boasting a pitch of .156 inches and 28 positions, it provides ample connectivity options for your PCB needs. Operating within a wide temperature range of -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your setup with this essential component today.