357-028-553-107

Heilind Number:EDA357-028-553-107
Manufacturer:EDAC
Manufacturer Number:357-028-553-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-553-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-553-107

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for durability and efficiency, it boasts a 5 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row layout and 28 positions, it offers ample connectivity options for your board-to-board applications. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Its right-angle mount orientation adds versatility to your design, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of operating conditions. Upgrade your setup with this high-quality Card Edge Connector, a must-have in your connector toolkit.