357-028-553-112

Heilind Number:EDA357-028-553-112
Manufacturer:EDAC
Manufacturer Number:357-028-553-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-553-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-553-112

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. With a sleek Black design and durable UL 94V-0 Thermoplastic Polyester housing, it not only looks professional but also offers reliable performance. Featuring a single row layout with a total of 28 positions, it's perfect for various PCB applications. The Copper Alloy contact material ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Designed for right-angle mounting, it's versatile and convenient to use. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.