357-028-553-158

Heilind Number:EDA357-028-553-158
Manufacturer:EDAC
Manufacturer Number:357-028-553-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-553-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-553-158

Detailed Description

Enhance your electronic connections with our Card Edge Connector, a vital component designed for seamless integration on printed circuit boards. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a single row configuration and copper alloy contact material, it guarantees reliable performance. Featuring 28 positions spaced at a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transmission. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Elevate your PCB connectivity with this essential component.