357-028-554-101

Heilind Number:EDA357-028-554-101
Manufacturer:EDAC
Manufacturer Number:357-028-554-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-554-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-554-101

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector guarantees reliability in any electronic assembly. With a single row design and a total of 28 positions, it offers ample space for intricate connections. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity. Featuring a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise integration onto PCBs. Its right-angle mount orientation enables flexible installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance in varied environments. Trust in our Card Edge Connector for efficient and secure board-to-board connections in your electronic projects.