357-028-554-102

Heilind Number:EDA357-028-554-102
Manufacturer:EDAC
Manufacturer Number:357-028-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-554-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this black connector ensures durable performance with a 5A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transmission. Featuring a single row layout with 28 positions and a .156-inch pitch, it allows for efficient signal routing. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, it offers versatility in various applications. Upgrade your system with this high-quality connector for seamless board-to-board connections.