357-028-554-168

Heilind Number:EDA357-028-554-168
Manufacturer:EDAC
Manufacturer Number:357-028-554-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-554-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-554-168

Detailed Description

Enhance connectivity within your electronic devices with this sleek Card Edge Connector. Designed for efficiency and durability, it features a single row with 28 positions, perfect for seamless board-to-board connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a timeless black hue, ensures both safety and longevity. With a pitch of .156 inches and row spacing of .2 inches, precision is guaranteed in every connection. The contact material, Copper Alloy, guarantees optimal conductivity, while the 5A amperage and operating temperature range of -40 to 105°C cater to a wide range of applications. Its right-angle mount orientation adds versatility to its functionality, making it an essential component in your electronic assembly projects. Upgrade your PCB connections with this high-quality Card Edge Connector, a must-have in any professional or DIY electronics workshop.