357-028-554-178

Heilind Number:EDA357-028-554-178
Manufacturer:EDAC
Manufacturer Number:357-028-554-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-554-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-554-178

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for seamless integration, its single row layout features 28 positions with a precise pitch of .156 inches, ensuring secure attachment. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance even in challenging environments. With a low amperage rating of 5A and an operating temperature range of -40 to 105°C, it's ideal for various electronic applications. The right-angle mount orientation and convenient row spacing of .2 inches offer versatility in installation. Elevate your PCB design with this essential connector.