357-028-555-202

Heilind Number:EDA357-028-555-202
Manufacturer:EDAC
Manufacturer Number:357-028-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-555-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-555-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This essential component features a sleek black color and a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of carrying 5A of current, it guarantees reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, with 28 positions available for versatile setups. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, meeting the demands of various environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.