357-028-555-207

Heilind Number:EDA357-028-555-207
Manufacturer:EDAC
Manufacturer Number:357-028-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-555-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-555-207

Detailed Description

Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek black finish. With a 5A amperage capacity and copper alloy contact material, it ensures reliable power transmission. The double-row design with 28 positions and a .156-inch pitch offers versatile connectivity options. Engineered for efficiency, it has a straight mount orientation and a row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your PCB assembly with this high-quality connector for seamless data and power transfer.