357-028-555-208

Heilind Number:EDA357-028-555-208
Manufacturer:EDAC
Manufacturer Number:357-028-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-555-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-555-208

Detailed Description

Enhance your PCB connectivity with our card edge connector, a vital component designed for seamless integration. Boasting a sleek black hue, this connector not only delivers on style but also offers high performance, with an amperage capacity of 5A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in use. Featuring two rows with 28 positions in total, it facilitates efficient data transfer on your board. The copper alloy contact material and a pitch of .156 inches ensure optimal conductivity, while the .2-inch row spacing allows for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solution today with this essential component.