357-028-555-268

Heilind Number:EDA357-028-555-268
Manufacturer:EDAC
Manufacturer Number:357-028-555-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-555-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-555-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 28 positions, ensuring reliable and efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it offers robust housing for optimal protection. The contact material, a sturdy Copper Alloy, guarantees secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy assembly onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Its black color and straight mount orientation make it both sleek and versatile, perfect for a wide range of electronic applications. Upgrade your connectivity solutions with this essential component.