357-028-555-278

Heilind Number:EDA357-028-555-278
Manufacturer:EDAC
Manufacturer Number:357-028-555-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-555-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-555-278

Detailed Description

Enhance connectivity on your printed circuit boards with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black hue and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row configuration and 28 positions, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand varying environmental conditions. Its straight mount orientation simplifies installation, making it a versatile and reliable choice for your PCB projects. Explore our range of connectors for top-notch performance in your electronic setups.