357-028-556-201

Heilind Number:EDA357-028-556-201
Manufacturer:EDAC
Manufacturer Number:357-028-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-556-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-556-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 28 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable and efficient transmission, while the .156 inch pitch and .2 inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation onto PCBs, making it ideal for various applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector ensures consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.