357-028-556-203

Heilind Number:EDA357-028-556-203
Manufacturer:EDAC
Manufacturer Number:357-028-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-556-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-556-203

Detailed Description

Enhance your electronic connections with this durable Card Edge Connector. Designed for optimal performance, it features 28 positions split across two rows, ensuring seamless compatibility with your PCB setup. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. Crafted with precision, the Copper Alloy contacts provide superior conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation. Operable in temperatures ranging from -40 to 105 degrees Celsius, it is suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality connector.