357-028-556-204

Heilind Number:EDA357-028-556-204
Manufacturer:EDAC
Manufacturer Number:357-028-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-556-204

Detailed Description

Enhance your circuit connections with this durable Card Edge Connector in sleek black. Designed for high performance, it features a 5A amperage capacity and a UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless connectivity for your PCB layouts. The straight mount orientation and 28 positions make it easy to integrate into your designs, while the wide operating temperature range of -40 to 105°C ensures stable performance in various environments. Perfect for a range of applications, this connector is a must-have for any electronics enthusiast or professional.