357-028-556-207

Heilind Number:EDA357-028-556-207
Manufacturer:EDAC
Manufacturer Number:357-028-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-556-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-556-207

Detailed Description

Enhance your PCB connections with this sleek and reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in striking black. With a double row layout and 28 positions, it offers ample connectivity options for your circuitry. The contact material, made of high-quality Copper Alloy, ensures secure and efficient transmission. Its .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you require straight mounting orientation or operate in challenging environments, its -40 to 105 °C temperature range guarantees dependable functionality. Elevate your assembly with this essential component.