357-028-556-212

Heilind Number:EDA357-028-556-212
Manufacturer:EDAC
Manufacturer Number:357-028-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-556-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-556-212

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for streamlined PCB connections. This sleek, black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in diverse environments. With two rows of contacts made of high-quality Copper Alloy, it facilitates efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, offering ample room for seamless board-to-board connections. Designed for straightforward assembly, its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent functionality even in challenging conditions. A must-have in the realm of electronics, it exemplifies our commitment to delivering top-notch connectivity solutions.