357-028-557-103

Heilind Number:EDA357-028-557-103
Manufacturer:EDAC
Manufacturer Number:357-028-557-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-557-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-557-103

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The single-row design with 28 positions offers ample space for secure connections. Crafted with precision, the Copper Alloy contacts guarantee reliable performance, even in demanding applications. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Its right-angle mount orientation allows for smooth installation, while an operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Ideal for use in a range of electronic devices, this connector is a must-have for seamless board-to-board connections.