357-028-557-104

Heilind Number:EDA357-028-557-104
Manufacturer:EDAC
Manufacturer Number:357-028-557-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-557-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-557-104

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for reliable performance in a variety of applications. With a single row setup and 28 positions, it offers ample space for secure connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. The copper alloy contact material guarantees efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for your connectivity needs. Explore more in our extensive range of PCB connectors.