357-028-557-108

Heilind Number:EDA357-028-557-108
Manufacturer:EDAC
Manufacturer Number:357-028-557-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-557-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-557-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 5A amperage capacity and durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row construction and 28 positions, it offers optimal performance for your board-to-board connections. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, it features a right-angle mount orientation and can operate smoothly in temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with this essential component.