357-028-557-112

Heilind Number:EDA357-028-557-112
Manufacturer:EDAC
Manufacturer Number:357-028-557-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-557-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-557-112

Detailed Description

Introducing our Card Edge Connector, a sleek and essential component for seamless PCB connectivity. Designed in a classic black hue, it effortlessly complements any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in every use. Featuring a single row layout with 28 positions, it offers ample connections for your circuitry. The contact material, crafted from Copper Alloy, ensures efficient and secure transmissions. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation optimizes space utilization. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for dependable board-to-board connections in your electronic projects.