357-028-557-158

Heilind Number:EDA357-028-557-158
Manufacturer:EDAC
Manufacturer Number:357-028-557-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-557-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-557-158

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration for your PCB setup. With an amperage rating of 5A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission in a wide range of applications. The single-row configuration with 28 positions and copper alloy contacts guarantees efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it enables precise and secure connections on your board. Designed for right-angle mounting, it optimizes space utilization while ensuring easy access. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial use. Upgrade your system's performance with this essential connector.