357-028-558-101

Heilind Number:EDA357-028-558-101
Manufacturer:EDAC
Manufacturer Number:357-028-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-558-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power and signal transmission. With a single row layout and 28 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for easy and precise installation on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. The sleek black color and right-angle mount orientation further enhance its versatility. Upgrade your PCB connections with this essential component.