357-028-558-103

Heilind Number:EDA357-028-558-103
Manufacturer:EDAC
Manufacturer Number:357-028-558-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-558-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-558-103

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCBs, ensuring efficient power transmission with a 5A capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Boasting a single row layout with 28 positions, this connector offers ample space for secure connections. The Copper Alloy contact material and .156-inch pitch further enhance conductivity, while the .2-inch row spacing allows for precise alignment. With a right-angle mount orientation, it's ideal for space-constrained installations. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your connectivity solutions with this essential component.