357-028-558-158

Heilind Number:EDA357-028-558-158
Manufacturer:EDAC
Manufacturer Number:357-028-558-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-558-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-558-158

Detailed Description

Enhance connectivity with this Card Edge Connector, designed for seamless integration on PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in a range of environments. With a single row layout and 28 positions, it offers ample space for secure connections. The copper alloy contacts and .156-inch pitch guarantee efficient transmission, while the 5A amperage and -40 to 105 °C operating temperature range cater to diverse power needs. Whether for industrial machinery or consumer electronics, this connector, featuring a right-angle mount orientation, is a versatile solution for board-to-board connections. Explore our full range of PCB connectors for more options.