357-028-558-203

Heilind Number:EDA357-028-558-203
Manufacturer:EDAC
Manufacturer Number:357-028-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-558-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-558-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for efficient power transmission, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring long-lasting reliability. With two rows and a total of 28 positions, it offers ample space for your connections. The Copper Alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy assembly. Perfect for right-angle mounting, it operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with this essential component.