357-028-558-268

Heilind Number:EDA357-028-558-268
Manufacturer:EDAC
Manufacturer Number:357-028-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-558-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-558-268

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage capacity, ensuring reliable power transmission. Constructed with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts, it guarantees long-lasting durability. With two rows and 28 positions, it offers ample connectivity options for your PCB. The right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Elevate your electronic projects with this essential component.