357-028-558-278

Heilind Number:EDA357-028-558-278
Manufacturer:EDAC
Manufacturer Number:357-028-558-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-558-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-558-278

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Its sleek black design adds a professional touch while ensuring reliable performance, even in demanding environments. With a 5A amperage rating and UL 94V-0 Thermoplastic Polyester housing material, it guarantees safety and efficiency. Featuring two rows of Copper Alloy contacts, a .156-inch pitch, and .2-inch row spacing, it offers seamless integration with your circuitry. The 28 positions cater to a variety of connection needs, while the right-angle mount orientation allows for flexible installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects.