357-028-559-103

Heilind Number:EDA357-028-559-103
Manufacturer:EDAC
Manufacturer Number:357-028-559-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-103

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable and essential component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a single row layout with 28 positions, perfect for streamlined installations. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees maximum safety and performance. The copper alloy contact material ensures optimal conductivity, while the black housing adds a sleek finish to your setup. With a pitch of .156 inches and a row spacing of .2 inches, it offers easy and efficient integration. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's ideal for diverse applications. The right-angle mount orientation further enhances its versatility, making it a must-have in any connector toolkit. Trust in its 5A amperage rating and rest assured of reliable power transmission. Upgrade your connectivity solutions with this essential component.