357-028-559-107

Heilind Number:EDA357-028-559-107
Manufacturer:EDAC
Manufacturer Number:357-028-559-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-107

Detailed Description

Enhance your circuit board connectivity with this sleek Card Edge Connector in jet black. Designed for optimal performance, it boasts a 5A amperage capacity and is crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material, guaranteeing durability and safety. With a single row configuration and 28 positions, it offers seamless integration for your PCB setup. The contact material, Copper Alloy, ensures reliable conductivity, while the .156 inch pitch and .2 inch row spacing allow for precise alignment. Its right angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.