357-028-559-108

Heilind Number:EDA357-028-559-108
Manufacturer:EDAC
Manufacturer Number:357-028-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-108

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in Black. Designed for optimal performance, it features a contact material made of Copper Alloy and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 28 positions, it allows for efficient data transmission. The right-angle mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable functionality in diverse environments. Upgrade your connectivity solutions with this essential component.