357-028-559-158

Heilind Number:EDA357-028-559-158
Manufacturer:EDAC
Manufacturer Number:357-028-559-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-158

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, it offers a single row of 28 positions with a .156-inch pitch, ensuring reliable data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while the Copper Alloy contact material maintains optimal conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for various electronic applications. Its right-angle mount orientation and .2-inch row spacing further enhance flexibility in installation. Upgrade your system with this essential component for seamless board-to-board connections.