357-028-559-168

Heilind Number:EDA357-028-559-168
Manufacturer:EDAC
Manufacturer Number:357-028-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any environment, withstanding temperatures ranging from -40 to 105°C. Featuring a single row design with 28 copper alloy contact positions, it facilitates efficient data transmission with a pitch of .156 inches. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation, making it ideal for various electronic applications. Trust in this connector for a secure and high-speed connection every time.