357-028-559-201

Heilind Number:EDA357-028-559-201
Manufacturer:EDAC
Manufacturer Number:357-028-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-028-559-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-028-559-201

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a contact material of Copper Alloy ensuring optimal conductivity, it can handle an amperage of 5A. Offering 28 positions in two rows, it facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. The right-angle mount orientation further enhances flexibility in installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is essential for reliable performance in various applications. Upgrade your PCB connections with this high-quality component, a must-have in any electronics toolkit.